help desk software
DATA SHEET

SSL015PC2DC012N

TE Connectivity / Nanonics Brand

Cable Assembly Wire Lead 0.304m 30AWG 15 POS Rectangular PL Solder .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
SSL015PC2DC012N
Alias/AKA:
2-1589455-7
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
The TE Connectivity / Nanonics Brand part SSL015PC2DC012N is a cable assembly that features a wire lead with a length of 0.304m and a 30AWG gauge size. It is designed with a 15-position rectangular PL solder configuration. This high-quality cable assembly is an ideal solution for various electronic applications that require reliable and efficient connectivity.
Product Highlights:
  • Connector
  • Plug
  • Number of Rows = 1
  • Number of Positions = 15
  • Termination Style = Wire
Search Keywords:
SSL015PC2DC012N
IN STOCK: 1
Can Ship immediately
On Order:
50   can ship 1/28/26 
MOQ for out of Stock Qty:
7
Factory Lead-Time
70 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$174.67
$174.670
5
$165.58
$827.900
7
$162.88
$1,140.160
13
$161.00
$2,093.000
19
$159.39
$3,028.410
25 +
$157.59
$3,939.750
Tools/3D Models
Product Guides