STL025SC2DC030N
TE Connectivity / Nanonics BrandCable Assembly Flat Ribbon 0.762m 30AWG 25 POS Rectangular SKT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STL025SC2DC030N
Alias/AKA:
2-1589476-2
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Gender:
SKT
Wire Size:
30 AWG
Termination Method:
N/A
Cable Length:
0.762 m
Operating Temperature:
-200 to 200 °C
Cable Assembly Flat Ribbon 0.762m 30AWG 25 POS Rectangular SKT
Search Keywords:
STL025SC2DC030N
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$317.85
$317.850
5
$300.98
$1,504.900
7
$297.97
$2,085.790
13
$294.99
$3,834.870
19
$292.05
$5,548.950
25
+
$289.12
$7,228.000
Product Guides