STM009PC2DCM01N
TE Connectivity / Nanonics BrandCable Assembly Flat Ribbon 1m 30AWG Rectangular 9 POS PIN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STM009PC2DCM01N
Alias/AKA:
1-1589473-6
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
1 m
Cable Assembly Flat Ribbon 1m 30AWG Rectangular 9 POS PIN
Product Highlights:
- Connector
- Connector Type = Plug
- Number of Rows = 2
- 9 Positions
- Termination Style = Wire
Search Keywords:
STM009PC2DCM01N
IN STOCK:
0
MOQ for out of Stock Qty:
4
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
4
$676.87
$2,707.480
7
$409.53
$2,866.710
10
$302.60
$3,026.000
13
+
$296.55
$3,855.150
Product Guides