STM009PC2DM048Q
TE Connectivity / Nanonics BrandCable Assembly Flat Ribbon 1.219m 30AWG Rectangular 9 POS PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STM009PC2DM048Q
Alias/AKA:
9-1589788-2
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
1.219 m
Cable Assembly Flat Ribbon 1.219m 30AWG Rectangular 9 POS PL
Search Keywords:
STM009PC2DM048Q
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$737.96
$737.960
3
$726.89
$2,180.670
5
$461.79
$2,308.950
8
$304.65
$2,437.200
10
+
$298.56
$2,985.600
Product Guides