CBT25J1M0
TE Connectivity / Neohm BrandCarbon Composite Resistor - 1 Mohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CBT25J1M0
Alias/AKA:
1-1625875-4
RoHS:
Yes
HTS:
8533100065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
1 MOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 125 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
The 1-1625875-4 is 1M Ohm carbon composition resistor with pulse withstanding. Dimension of this resistor are 0.094" Dia x 0.248" L (2.40mm x 6.30mm).
Search Keywords:
CBT25J1M0
This product is discontinued, but still in stock
IN STOCK:
644
Ships today, if you order in
Minimum Order:
80
Quantity
Unit Price
Ext. Price
80
$0.4263
$34.104
100
+
$0.4220
$42.200
Product Guides