CBT25J1R0
TE Connectivity / Neohm BrandCarbon Composite Resistor - 1 ohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CBT25J1R0
Alias/AKA:
1-1625875-6
RoHS:
Yes
HTS:
8533100065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
1 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 125 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Carbon Composite Resistor - 1 ohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
Search Keywords:
CBT25J1R0
This product is discontinued, but still in stock
IN STOCK:
4,790
Ships today, if you order in
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.1852
$46.300
2,000
$0.1468
$293.600
4,000
$0.1407
$562.800
6,000
$0.1369
$821.400
10,000
$0.1333
$1,333.000
26,000
$0.1283
$3,335.800
50,000
$0.1237
$6,185.000
100,000
+
$0.1168
$11,680.000
Product Guides