help desk software
DATA SHEET

CBT25J2K2

TE Connectivity / Neohm Brand

Carbon Composite Resistor - 2.2 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CBT25J2K2
Alias/AKA:
2-1625875-2
RoHS:
Yes
HTS:
8533100065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
2.2 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 125 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Carbon Composite Resistor - 2.2 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 2.2K ?
  • Power Rating = .25 W
Search Keywords:
CBT25J2K2
  This product is discontinued, but still in stock
IN STOCK: 1,750
Ships today, if you order in
Minimum Order:
250
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.3656
$91.400
2,000
$0.2468
$493.600
4,000
$0.2443
$977.200
6,000
$0.2419
$1,451.400
10,000
$0.2395
$2,395.000
26,000
$0.2371
$6,164.600
50,000
$0.2347
$11,735.000
100,000 +
$0.2324
$23,240.000
Tools/3D Models
Product Guides