CBT25J4K7
TE Connectivity / Neohm BrandCarbon Composite Resistor - 4.7 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CBT25J4K7
Alias/AKA:
3-1625875-6
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
4.7 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 125 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Carbon Composite Resistor - 4.7 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
Product Highlights:
- CBT Series
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = .25 W
- Tolerance = 5 %
Search Keywords:
CBT25J4K7
This product is discontinued, but still in stock
IN STOCK:
433
Can Ship immediately
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.2258
$56.450
2,000
$0.1371
$274.200
4,000
$0.1266
$506.400
6,000
$0.1239
$743.400
10,000
$0.1214
$1,214.000
26,000
$0.1202
$3,125.200
50,000
$0.1190
$5,950.000
100,000
+
$0.1178
$11,780.000
Product Guides