help desk software
DATA SHEET

CPF0603F49R9C1

TE Connectivity / Neohm Brand

Thin Film Resistor - SMD 0603 - 49.9 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CPF0603F49R9C1
Alias/AKA:
3-1879335-6
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Resistance Value:
49.9 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel
Thin Film Resistor - SMD 0603 - 49.9 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords:
CPF0603F49R9C1
IN STOCK: 7,610
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0271
$27.100
8,000
$0.0213
$170.400
25,000
$0.0166
$415.000
50,000
$0.0158
$790.000
100,000
$0.0156
$1,560.000
150,000
$0.0155
$2,325.000
250,000
$0.0153
$3,825.000
500,000 +
$0.0152
$7,600.000
Tools/3D Models
Product Guides