CPF0805B25KE1
TE Connectivity / Neohm BrandThin Film Resistor - SMD 0805 - 25 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CPF0805B25KE1
Alias/AKA:
1614911-6
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The TE Connectivity / Neohm Brand part CPF0805B25KE1 is a precision thin film resistor in a miniature 0805 surface mount package. It has a resistance value of 25 kohms, with a tight tolerance of (+/-) 0.1%. The power rating is 1/10 watt, making it suitable for a wide range of applications. The resistor has a maximum voltage rating of 100V and a temperature coefficient of resistance (TCR) of (+/-) 25ppm/°C. It can operate in extreme temperature conditions ranging from -55°C to +155°C. The CPF0805B25KE1 is supplied on tape and reel for convenient automated assembly.
Search Keywords:
CPF0805B25KE1
IN STOCK:
7,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1286
$128.600
3,000
$0.1208
$362.400
5,000
$0.1155
$577.500
8,000
$0.1138
$910.400
25,000
$0.0977
$2,442.500
50,000
$0.0883
$4,415.000
100,000
$0.0828
$8,280.000
150,000
+
$0.0816
$12,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
530614B00000G
Heat Sink Passive TO-220 Screw Mount Aluminum 16.7°C/W Black Anodized
30.202
PCB Tubular Screw - 2 Position - 5.08 mm (0.2 in) Pin Spacing - 22 to 14 AWG - 15A - 300V ...
206-4
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
5435640-2
DIP SW 4POSN AU