CRG0603ZR
TE Connectivity / Neohm BrandThick Film Resistor - SMD 0603 - 0 ohm - 1/10 W - 75V - -55°C to +155°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0603ZR
Alias/AKA:
1623094-1
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type CRG0603 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Product Highlights:
- CRG Series
- Resistance Selection = <1K ?
- Resistance = 0 ?
- Power Rating = .10 W
- Tolerance = 0 %
Search Keywords:
CRG0603ZR
IN STOCK:
169,575
Can Ship immediately
Minimum Order:
10000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0024
$24.000
50,000
$0.0023
$115.000
100,000
$0.0022
$220.000
150,000
$0.0021
$315.000
250,000
$0.0020
$500.000
500,000
$0.0019
$950.000
1,000,000
+
$0.0018
$1,800.000
Product Guides