CRG1206F10K
TE Connectivity / Neohm BrandThick Film Resistor - SMD 1206 - 10 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG1206F10K
Alias/AKA:
1623404-1
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Thick Film Resistor - SMD 1206 - 10 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- CRG Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = .25 W
- Tolerance = 1 %
Search Keywords:
CRG1206F10K
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0069
$34.500
25,000
$0.0058
$145.000
50,000
$0.0057
$285.000
100,000
$0.0056
$560.000
150,000
$0.0055
$825.000
250,000
$0.0054
$1,350.000
500,000
+
$0.0053
$2,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CRG1206F27R
Thick Film Resistor - SMD 1206 - 27 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 200ppm/°C - ...
CRG1206F2K0
Thick Film Resistor - SMD 1206 - 2 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - ...
CRG1206F330R
Thick Film Resistor - SMD 1206 - 330 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C -...