CRG1206F27R
TE Connectivity / Neohm BrandThick Film Resistor - SMD 1206 - 27 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG1206F27R
Alias/AKA:
1623472-1
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
27 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
Thick Film Resistor - SMD 1206 - 27 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords:
CRG1206F27R
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0136
$68.000
25,000
$0.0096
$240.000
50,000
$0.0089
$445.000
100,000
$0.0087
$870.000
150,000
$0.0086
$1,290.000
250,000
$0.0085
$2,125.000
500,000
+
$0.0084
$4,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CRG1206F2K0
Thick Film Resistor - SMD 1206 - 2 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - ...
1N4148
Small Signal Diode - DO-35 - 100V - 100V - 0.2A
CRG1206F10K
Thick Film Resistor - SMD 1206 - 10 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C -...
CRG1206F330R
Thick Film Resistor - SMD 1206 - 330 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C -...
C1206C151J1GACTU
Cap Ceramic 150pF 100V C0G 5% SMD 1206 125°C Plastic T/R