CRG1206F470R
TE Connectivity / Neohm BrandThick Film Resistor - SMD 1206 - 470 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG1206F470R
Alias/AKA:
1623517-1
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
470 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
Thick Film Resistor - SMD 1206 - 470 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords:
CRG1206F470R
IN STOCK:
105,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0072
$36.000
25,000
$0.0059
$147.500
50,000
$0.0058
$290.000
100,000
$0.0057
$570.000
150,000
$0.0056
$840.000
250,000
$0.0055
$1,375.000
500,000
+
$0.0054
$2,700.000
Product Guides