EP5WS220RJ
TE Connectivity / Neohm BrandWirewound Anti-Surge Power Resistor - 220 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
EP5WS220RJ
Alias/AKA:
2176083-9
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
The EP5WS220RJ is a high-quality wirewound power resistor from TE Connectivity's Neohm brand. It is designed to withstand high levels of electrical surge and provides excellent power dissipation capabilities. With a resistance value of 220 ohms and a tolerance of (+/-) 5%, this resistor is suitable for a wide range of applications that require accurate and stable resistance values. The resistor is capable of handling up to 5 watts of power and can operate at voltages up to 500V. It features a through-hole mounting style and has a compact cylindrical shape with a diameter of 6.5mm and a length of 17.5mm. The EP5WS220RJ resistor is highly reliable and durable, making it an ideal choice for various electronic projects and industrial applications.
Search Keywords:
EP5WS220RJ
IN STOCK:
10,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1671
$83.550
2,500
$0.1512
$378.000
5,000
$0.1490
$745.000
7,500
$0.1467
$1,100.250
10,000
$0.1435
$1,435.000
25,000
$0.1383
$3,457.500
50,000
$0.1334
$6,670.000
100,000
+
$0.1259
$12,590.000
Product Guides