help desk software
DATA SHEET

LR0204F1K0

TE Connectivity / Neohm Brand

Metal Film Resistors - 1 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
LR0204F1K0
Alias/AKA:
1622180-1
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo
Dimension:
3.2 x 1.7 mm
Terminal Pitch:
N/R
Metal Film Resistors - 1 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Search Keywords:
LR0204F1K0
IN STOCK: 26,300
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0175
$70.000
8,000
$0.0148
$118.400
12,000
$0.0140
$168.000
28,000
$0.0134
$375.200
52,000
$0.0132
$686.400
100,000
$0.0130
$1,300.000
252,000
$0.0116
$2,923.200
500,000 +
$0.0112
$5,600.000
Tools/3D Models
Product Guides