LR1F4R7
TE Connectivity / Neohm BrandMetal Film Resistors - 4.7 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
LR1F4R7
Alias/AKA:
1622505-1
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.6 W
Resistance Value:
4.7 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo Pack
Dimension:
6.2 x 2.3 mm
Terminal Pitch:
N/R
Metal Film Resistors - 4.7 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords:
LR1F4R7
IN STOCK:
12,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0275
$110.000
12,000
$0.0224
$268.800
28,000
$0.0207
$579.600
52,000
$0.0200
$1,040.000
100,000
$0.0189
$1,890.000
152,000
$0.0186
$2,827.200
252,000
$0.0183
$4,611.600
500,000
+
$0.0181
$9,050.000
Product Guides