ROX1SJ3R3
TE Connectivity / Neohm BrandFlame-Proof Power Metal Oxide Film Resistor - 3.3 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
ROX1SJ3R3
Alias/AKA:
1-1625886-4
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Package Type:
Box
Flame-Proof Power Metal Oxide Film Resistor - 3.3 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = <1K ?
- Resistance = 3.3 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords:
ROX1SJ3R3
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0546
$54.600
5,000
$0.0432
$216.000
10,000
$0.0414
$414.000
25,000
$0.0403
$1,007.500
50,000
$0.0388
$1,940.000
100,000
$0.0378
$3,780.000
150,000
$0.0364
$5,460.000
250,000
+
$0.0344
$8,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![5352177-1](https://www.masterelectronics.com/images/parts/largeimages/10426261.jpg)
5352177-1
Z-PACK/M RAF 55P
![RLB0608-471KL](https://www.masterelectronics.com/images/parts/largeimages/10757133.jpg)
RLB0608-471KL
Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 140mA 6.5Ohm DCR RDL Bag
![RB105-DE](https://www.masterelectronics.com/upload/parts/images/large/11340445.jpg)
RB105-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
![45-074](https://www.masterelectronics.com/images/parts/largeimages/11597832.jpg)
45-074
Data T-Cutter
![859-791](https://www.masterelectronics.com/images/parts/largeimages/12740188.png)
859-791
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 €¦ 60 VDC - ...