RR02J4K7TB
TE Connectivity / Neohm BrandMetal Film Power Resistors - 4.7 Kohm (+/-) 5% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
RR02J4K7TB
Alias/AKA:
1879353-2
RoHS:
Yes
HTS:
8533210090
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
4.7 KOhm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo
Dimension:
9 x 3.5 mm
Terminal Pitch:
N/R
Metal Film Power Resistors - 4.7 Kohm (+/-) 5% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia
Search Keywords:
RR02J4K7TB
IN STOCK:
2,996
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0604
$60.400
5,000
$0.0476
$238.000
10,000
$0.0456
$456.000
25,000
$0.0427
$1,067.500
50,000
$0.0392
$1,960.000
100,000
$0.0347
$3,470.000
150,000
$0.0342
$5,130.000
250,000
+
$0.0337
$8,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides