YR1B100RCC
TE Connectivity / Neohm BrandPrecision Metal Film Resistors - 100 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
YR1B100RCC
Alias/AKA:
1622796-2
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
100 Ohm
Tolerance:
0.1 %
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-65 to 155 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.3 mm
Terminal Pitch:
N/R
The TE Connectivity / Neohm YR1B100RCC is a precision metal film resistor with a resistance of 100 ohms, tolerance of 0.1%, power rating of 1/4W, and voltage rating of 250V. This through-hole resistor has a low temperature coefficient of (+/-) 15ppm/°C, ensuring high stability and accuracy. It is compact in size, measuring 6.3mm x 2.3mm in diameter, and is conveniently packaged in an ammo box for easy storage and handling. Ideal for high-precision applications where tight tolerance and stability are a priority.
Search Keywords:
YR1B100RCC
IN STOCK:
1,000
Can Ship immediately
On Order:
3,000
can ship 1/8/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1997
$199.700
3,000
$0.1932
$579.600
5,000
$0.1893
$946.500
8,000
$0.1874
$1,499.200
10,000
$0.1824
$1,824.000
25,000
$0.1805
$4,512.500
50,000
$0.1787
$8,935.000
100,000
+
$0.1769
$17,690.000
Product Guides