YR1B1K0CC
TE Connectivity / Neohm BrandPrecision Metal Film Resistors - 1 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
YR1B1K0CC
Alias/AKA:
2-1676913-6
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
0.1 %
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-65 to 155 °C
Packaging:
Ammo
Dimension:
6.3 x 2.3 mm
Terminal Pitch:
N/R
Precision Metal Film Resistors - 1 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Search Keywords:
YR1B1K0CC
IN STOCK:
5,200
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1987
$198.700
3,000
$0.1922
$576.600
5,000
$0.1883
$941.500
8,000
$0.1864
$1,491.200
10,000
$0.1824
$1,824.000
25,000
$0.1805
$4,512.500
50,000
$0.1787
$8,935.000
100,000
+
$0.1769
$17,690.000
Product Guides
CUSTOMERS
ALSO BOUGHT
204-0016-000
Connector Accessory - Actuating Handle Kit - Glass Filled Thermoplastic
608802-1
CABLE TIE MOUNT, 4-WAY,3/4" SQ
40F100E
Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
27E462
Relay Accessories Phenolic Relay Socket for Industrial Relay
CFR50J1K0
Thin Film Resistor - 1 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Amm...