YR1B20RCC
TE Connectivity / Neohm BrandPrecision Metal Film Resistors - 20 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
YR1B20RCC
Alias/AKA:
3-1879026-2
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
20 Ohm
Tolerance:
0.1 %
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-65 to 155 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.3 mm
Terminal Pitch:
N/R
Precision Metal Film Resistors - 20 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Search Keywords:
YR1B20RCC
IN STOCK:
4,107
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1947
$194.700
3,000
$0.1872
$561.600
5,000
$0.1853
$926.500
8,000
$0.1835
$1,468.000
10,000
$0.1816
$1,816.000
25,000
$0.1798
$4,495.000
50,000
$0.1780
$8,900.000
100,000
+
$0.1762
$17,620.000
Product Guides