YR1B49R9CC
TE Connectivity / Neohm BrandPrecision Metal Film Resistors - 49.9 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
YR1B49R9CC
Alias/AKA:
9-1879026-0
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
49.9 Ohm
Tolerance:
0.1 %
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-65 to 155 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.3 mm
Terminal Pitch:
N/R
Precision Metal Film Resistors - 49.9 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Search Keywords:
YR1B49R9CC
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2058
$205.800
3,000
$0.1975
$592.500
5,000
$0.1945
$972.500
8,000
$0.1875
$1,500.000
10,000
$0.1846
$1,846.000
25,000
$0.1742
$4,355.000
50,000
$0.1645
$8,225.000
100,000
+
$0.1498
$14,980.000
Product Guides