help desk software
DATA SHEET

109-215-101

TE Connectivity / P&B Brand

Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
109-215-101
RoHS:
No
HTS:
8536200020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Search Keywords:
109215101
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 158
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.00
$171.000
5
$138.00
$690.000
10
$126.00
$1,260.000
20
$112.00
$2,240.000
30 +
$98.00
$2,940.000
Tools/3D Models