help desk software

109-250-101

TE Connectivity / P&B Brand

Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
109-250-101
RoHS:
Yes
HTS:
8536200020
Supplier Standard Pack:
1
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC
  Possible Replacement options available.  See Alternatives
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$196.91
$196.910
10
$64.81
$648.100
25 +
$51.25
$1,281.250