Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
112-210-101
RoHS:
Yes
HTS:
8536200020
Supplier Standard Pack
1
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
This product is not in stock and cannot be back-ordered
Product Guides