20C176
TE Connectivity / P&B BrandRelay Accessories Stainless Steel Hold-Down Spring for .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
20C176
Alias/AKA:
3-1393159-3
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Hold-Down Spring
Dimension:
N/A
Operating Temperature:
N/A
Relay Accessories Stainless Steel Hold-Down Spring for
Product Highlights:
- Hold-Down Spring
- KRP Series, KRPA Series
Search Keywords:
20C176
IN STOCK:
1,830
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$3.20
$80.000
100
$2.80
$280.000
250
$2.51
$627.500
500
$2.43
$1,215.000
1,000
$2.39
$2,390.000
2,500
$2.36
$5,900.000
5,000
$2.32
$11,600.000
7,500
+
$2.29
$17,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
794278-1
09P UMNL WIRE SEAL
11SM1-H2
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
16CX2C
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount
B20J5K0E
Res Wirewound 5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
914CE20-12
Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; ...