20C249
TE Connectivity / P&B BrandRelay Accessories Stainless Steel 302 Hold-Down Spring for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
20C249
Alias/AKA:
3-1393159-5
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Hold-Down Clip
Operating Temperature:
N/A
The TE Connectivity / P&B Brand part 20C249 is a relay accessory designed specifically for electromechanical relays. This stainless steel 302 hold-down spring ensures secure placement and reliable performance of the relay, making it an essential component for various industrial and commercial applications. The durable construction of the spring ensures long-lasting use, even in demanding environments. With its easy installation and excellent functionality, the 20C249 hold-down spring is a versatile and reliable choice for ensuring optimal performance of your electromechanical relay.
Product Highlights:
- Hold-Down Spring
- R10 Series
- Number of Poles = 2
Search Keywords:
20C249
IN STOCK:
18,384
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
6250
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.813
$20.325
1,000
$0.644
$644.000
2,500
$0.607
$1,517.500
6,250
$0.601
$3,756.250
12,500
$0.595
$7,437.500
18,750
$0.589
$11,043.750
25,000
+
$0.583
$14,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
27E128
Relay Sockets Polyester Solder Terminal 10A Through Hole 2Pole
R10-E1Y2-V700
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 3A Contact - 120VAC/30VDC Switching...
P120PK-Y25BR10K
Rotary Potentiometer - 10k Ohms - ±20% Tolerance - 0.05W - 1 Turn - Linear - 1 Gang - Top ...
SH16-5,08
Conn Terminal Block F 16 POS 5.08mm RA Thru-Hole
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R