20C297
TE Connectivity / P&B BrandRelay Accessories Stainless Steel Clip for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
20C297
Alias/AKA:
4-1393159-3
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Hold-Down Clip
Operating Temperature:
N/A
Relay Accessories Stainless Steel Clip for Electromechanical Relay
Product Highlights:
- Hold-Down Spring
- K10 Series, KHA Series, KHS Series
Search Keywords:
20C297
IN STOCK:
31,503
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.791
$44.775
1,000
$1.764
$1,764.000
2,500
$1.737
$4,342.500
6,250
$1.711
$10,693.750
12,500
$0.874
$10,925.000
18,750
$0.595
$11,156.250
25,000
+
$0.583
$14,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350736-1
15P UMNL PLUG HSG
2-141
Barrier Block - 2 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
2TK2-48
DIN Rail - 73.66mmx17.78mm - Slotted
638H/2
Switch Toggle ON OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
RY2KS-UAC120V
Power relay Over 2A