Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
20C314
Alias/AKA:
4-1393159-6
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Hold-Down Clip
Operating Temperature:
N/A
The TE Connectivity / P&B Brand 20C314 is a HOLD DOWNSPRING/ clip FOR KU RELAYS for use with 27E121 screw terminal socket (2 per socket required).
Search Keywords:
20C314
IN STOCK:
5,523
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.740
$18.500
250
$0.595
$148.750
500
$0.559
$279.500
1,000
$0.550
$550.000
2,500
$0.542
$1,355.000
5,000
$0.534
$2,670.000
7,500
$0.526
$3,945.000
10,000
+
$0.518
$5,180.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
60465-1
250 FASTON TAB BR
35135
TERMINAL,SOLIS R 12-10 1/2
27E121
Relay Sockets Nylon Screw Terminal 15A Track Mount 3Pole
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...