20C426
TE Connectivity / P&B BrandHOLD DOWN SPRING-KHA/K10 Series RELAYS-27E894/27E895/27E487 DIN rail snap-mount screw terminal socket.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
20C426
Alias/AKA:
5-1393159-1
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Hold Down Spring
Dimension:
N/A
Operating Temperature:
N/A
The TE Connectivity / P&B Brand 20C426 is a HOLD DOWN SPRING FOR KHA/K10 Series RELAYS, for use with 27E894,27E895/27E487 DIN rail snap-mount screw terminal socket.
Search Keywords:
20C426
IN STOCK:
5,136
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.787
$78.700
300
$0.779
$233.700
500
$0.771
$385.500
1,000
$0.764
$764.000
2,500
$0.756
$1,890.000
5,000
$0.744
$3,720.000
7,500
$0.737
$5,527.500
10,000
+
$0.730
$7,300.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
219-1-29517-101
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 69A - 240VAC.
17282-3SG-300
Circular Connector - Receptacle - Female Socket - 3 Position - 7.5A - 600VAC/DC - Solder C...
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
HBL4716C
LKG FLG-INLT, 15A 125V, L5-15P, WH
2TK2-48
DIN Rail - 73.66mmx17.78mm - Slotted