26A1348A
TE Connectivity / P&B BrandQuick Disconnect Terminal 18-20AWG RCP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
26A1348A
Alias/AKA:
1-1393310-8
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1900
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-20 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / P&B Brand part 26A1348A is a high-quality quick disconnect terminal designed for reliable electrical connections. It is compatible with 18-20AWG wire sizes and features a Reverse Cut Pin (RCP) configuration. This terminal is ideal for a wide range of applications that require efficient and secure connections, such as automotive and industrial applications. With its trusted brand reputation and superior performance, the TE Connectivity / P&B Brand part 26A1348A is the perfect choice for ensuring efficient and durable electrical connections.
Search Keywords:
26A1348A
IN STOCK:
5,700
Ships today, if you order in
On Order:
11,400
can ship 6/18/25
Minimum Order:
1900
Multiple:
1900
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1,900
$0.2927
$556.130
3,800
$0.2634
$1,000.920
5,700
$0.2608
$1,486.560
7,600
$0.2582
$1,962.320
11,400
$0.2556
$2,913.840
15,200
$0.2530
$3,845.600
26,600
$0.2468
$6,564.880
51,300
+
$0.2443
$12,532.590
Product Guides