26A1348B
TE Connectivity / P&B BrandQuick Disconnect Terminal 14-16AWG Copper Alloy RCP Tin T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
26A1348B
Alias/AKA:
1-1393310-9
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / P&B Brand part 26A1348B is a Quick Disconnect Terminal designed for easy and efficient electrical connections. It is specifically designed for use with 14-16AWG wire sizes and is made from high-quality copper alloy material for excellent conductivity and durability. The terminal features a tin plating to prevent corrosion and ensure a reliable connection. It is provided in a tape and reel packaging for convenient handling and storage. This Quick Disconnect Terminal is an ideal solution for various applications where quick and secure wire terminations are required.
Search Keywords:
26A1348B
IN STOCK:
26,000
Can Ship immediately
On Order:
24,000
can ship 12/11/24
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.3034
$606.800
4,000
$0.2800
$1,120.000
6,000
$0.2673
$1,603.800
8,000
$0.2633
$2,106.400
10,000
$0.2493
$2,493.000
26,000
$0.2420
$6,292.000
50,000
+
$0.2371
$11,855.000
CUSTOMERS
ALSO BOUGHT
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
3-644043-2
02P MTA100 CONN ASSY LF
1754465
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
10-568
Silicone Dielectric Compound - Supplied in 1/3 Fluid Ounce "Chem-O-Jector" Dispenser (Not ...
1754520
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...