help desk software
DATA SHEET

26A1348C

TE Connectivity / P&B Brand

Quick Disconnect Terminal 10-12AWG Copper Alloy RCP Tin T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
26A1348C
Alias/AKA:
2-1393310-0
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1900
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity's P&B brand presents the 26A1348C Quick Disconnect Terminal, suitable for 10-12AWG wire sizes. Made of durable copper alloy with a tin coating, this terminal ensures a secure and efficient electrical connection. It is designed for quick and easy installation, making it ideal for various industrial and commercial applications. The 26A1348C terminal is sold in tape and reel packaging for convenient handling and storage.
Search Keywords:
26A1348C
IN STOCK: 0
On Order:
11,400   can ship 4/9/25 
Minimum Order:
1900
Multiple:
1900
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,900
$0.2937
$558.030
3,800
$0.2849
$1,082.620
5,700
$0.2821
$1,607.970
7,600
$0.2792
$2,121.920
11,400
$0.2764
$3,150.960
26,600
$0.2737
$7,280.420
51,300 +
$0.2709
$13,897.170
Tools/3D Models