27E007
TE Connectivity / P&B BrandRelay Sockets Nylon PC Pin 5A Through Hole 4Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E007
Alias/AKA:
1419106-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
-45 to 70 °C
TE CONNECTIVITY / AMP BRAND part 1419106-2 is a premium quality 27E007 socket designed for optimal performance. This socket features KH design, 14 PC pins, made from durable phenolic material, and comes in a sleek black finish. It is a reliable component for various electronic applications, ensuring secure connections and excellent conductivity. Choose TE CONNECTIVITY / AMP BRAND part 1419106-2 for superior quality and durability.
Product Highlights:
- Socket
- KHA Series, KHS Series
- Number of Poles = 4
- Terminal Type = PC
- Terminal Length = 5.54 mm
Search Keywords:
27E007
IN STOCK:
0
On Order:
2,000
can ship 2/19/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$1.645
$164.500
300
$1.605
$481.500
500
$1.589
$794.500
1,000
$1.574
$1,574.000
2,500
$1.558
$3,895.000
5,000
$1.542
$7,710.000
7,500
$1.527
$11,452.500
10,000
+
$1.512
$15,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3006P-1-203
Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
3006P-1-503
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
20C217
Relay Accessories Stainless Steel Clip for Electromechanical Relay
KHAU-17D12-12
Power Relay 12VDC 5A 4PDT(21.82x28.17x32.54)mm Socket
ECQ-E1475KF
Cap Film 4.7uF 100V PET 10% (26 X 7.5 X 17mm) Radial 22.5mm 105°C Bulk