27E023
TE Connectivity / P&B BrandRelay Accessories Nylon Relay Socket for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E023
Alias/AKA:
1419106-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
-45 to 70 °C
The TE Connectivity / AMP Brand part 1419106-3 is a high-quality socket designed for use in various applications. It features a 14-pin configuration and is made of durable phenolic material. This socket is compatible with PCB boards and is color-coded in black for easy identification. With its reliable performance and compact design, the 1419106-3 socket is an ideal choice for all your electronic connection needs.
Product Highlights:
- Socket
- KHA Series, KHS Series, PT Series
- Number of Poles = 4
- Terminal Type = PC
- Terminal Length = 5.54 mm
Search Keywords:
27E023
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
On Order:
907
can ship 3/18/26
Minimum Order:
10
Available in less than min:
2
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
1
$3.179
$3.179
10
$2.890
$28.900
100
$1.940
$194.000
250
$1.890
$472.500
500
$1.820
$910.000
1,000
$1.790
$1,790.000
2,500
$1.750
$4,375.000
5,000
$1.720
$8,600.000
7,500
+
$1.690
$12,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20C217
Relay Accessories Stainless Steel Clip for Electromechanical Relay
5-102202-3
Wire-To-Board Connector - Vertical - 2.54 mm - 6 Contacts - Header - AMPMODU Mod II Series...
1-640550-0
10P MTA100 COVER
ST482-2
Connector Accessories Retainer Clip
3-641119-5
05P MTA156 HDR ASSY FL/ST LF