27E122
TE Connectivity / P&B BrandRelay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E122
Alias/AKA:
1393143-6
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The TE Connectivity / P&B brand part 27E122 is a high-quality relay socket designed for optimal performance and durability. Made from glass-filled polyester material, this socket provides a strong and reliable connection for your relay components.With screw terminals, installation is quick and easy, ensuring a secure and efficient wiring process. The socket supports a maximum current rating of 10A and a voltage rating of 300VAC, making it suitable for a wide range of applications.Featuring a track mount design, this two-pole relay socket can be easily integrated into existing setups, making it a versatile choice for various industrial and commercial projects.Trust TE Connectivity / P&B's 27E122 relay socket for its outstanding construction, user-friendly design, and excellent performance capabilities.
Product Highlights:
- Socket
- KRP Series, KRPA Series
- Number of Poles = 1 through 3
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords:
27E122
IN STOCK:
801
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$7.27
$181.750
50
$6.52
$326.000
100
$6.17
$617.000
250
$6.11
$1,527.500
500
$6.05
$3,025.000
1,000
$5.99
$5,990.000
2,500
+
$5.93
$14,825.000
Product Guides
Accessories
20C206
Relay Accessories Brass Electromechanical Relay
24A071
Relay Accessories Steel Clip for
24A072
Plastic twist mounting clip for 27E166, 27E122, 27E487 and 27E123 sockets-24A110 track-KRP ...
24A110
Relay Accessories DIN Rail Straight
1419111-1
Relay Accessories Brass Electromechanical Relay
1419111-5
24A071=CLIP,SKT,ASSY,W/SCW
5-1393159-4
Connector Accessories Relay Socket Mounting Clip Plastic
9-1393159-5
40G432=INSUL,SKT TRACK MTG,R10
40G432
Relay Accessories Plastic
CUSTOMERS
ALSO BOUGHT
513002B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized
SCERX22ABA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
SCERX22AEA
Time Delay Relay 120VAC
1-826634-3
13P MODU 2 PIN HDR.
539960-1
Extraction Tool for Micro TIMER II, III, IV; TAB 1.6