help desk software
DATA SHEET

27E125

TE Connectivity / P&B Brand

Relay Sockets Polyester Solder Terminal 10A Panel Mount 2Pole .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E125
Alias/AKA:
1393143-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Type:
Relay Socket
Mounting:
Panel Mount
Operating Temperature:
-55 to 75 °C
TE Connectivity / AMP Brand part 1393143-8 is a top-quality socket designed for reliable electronic connections. This socket features 27 positions, 125 volts compatibility, and a R10 configuration. It comes with a secure locking mechanism to ensure a stable connection and is ideal for various applications such as signal transmission and power control. Trust TE Connectivity / AMP Brand for exceptional performance and durability with part 1393143-8.
Product Highlights:
  • Socket
  • R10 Series
  • Number of Poles = 2
  • Terminal Type = Solder
  • With Grounding Provision
Search Keywords:
27E125
IN STOCK: 8
Ships today, if you order in
You may purchase in-stock quantity up to 8
On Order:
1,200   can ship 3/24/25 
Minimum Order:
25
Available in less than min:
8
Multiple:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.089
$2.089
25
$1.899
$47.475
100
$1.691
$169.100
250
$1.638
$409.500
500
$1.622
$811.000
1,000
$1.605
$1,605.000
2,500
$1.589
$3,972.500
5,000
$1.573
$7,865.000
7,500 +
$1.558
$11,685.000
Tools/3D Models