27E126
TE Connectivity / P&B BrandRelay Sockets Polyester Solder Terminal 10A Panel Mount 4Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E126
Alias/AKA:
1393143-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Type:
Relay Socket
Mounting:
Panel Mount
Operating Temperature:
-55 to 75 °C
Relay Sockets Polyester Solder Terminal 10A Panel Mount 4Pole
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 4
- Terminal Type = Solder
- With Grounding Provision
Search Keywords:
27E126
IN STOCK:
485
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$2.373
$59.325
100
$2.086
$208.600
250
$1.990
$497.500
500
$1.951
$975.500
1,000
$1.932
$1,932.000
2,500
$1.912
$4,780.000
5,000
$1.893
$9,465.000
7,500
+
$1.874
$14,055.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS