help desk software
DATA SHEET

27E128

TE Connectivity / P&B Brand

Relay Sockets Polyester Solder Terminal 10A Through Hole 2Pole .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E128
Alias/AKA:
1-1393143-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
-55 to 75 °C
The 27E128 is a 2-pole printed circuit board Relay Socket made of polyester body and spring brass contact base with tin plated finish. It features hold down springs and PC stag terminal configuration. It is suitable for use with the signal relays.
Product Highlights:
  • Socket
  • R10 Series
  • Number of Poles = 2
  • Terminal Type = PC Stag.
  • Terminal Length = 4.57 mm
Search Keywords:
27E128
IN STOCK: 3,194
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.206
$55.150
100
$1.655
$165.500
250
$1.608
$402.000
500
$1.571
$785.500
1,000
$1.555
$1,555.000
2,500
$1.539
$3,847.500
5,000
$1.512
$7,560.000
7,500 +
$1.497
$11,227.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models