27E162
TE Connectivity / P&B BrandRelay Sockets Polyester Solder Terminal 10A Panel Mount 2Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E162
Alias/AKA:
1-1393143-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Relay Socket
Mounting:
Panel Mount
Operating Temperature:
N/A
Relay Sockets Polyester Solder Terminal 10A Panel Mount 2Pole
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 2
- Terminal Type = Solder
- Without Grounding Provision
Search Keywords:
27E162
IN STOCK:
313
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
150
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$2.99
$74.750
50
$2.61
$130.500
100
$2.57
$257.000
150
$2.36
$354.000
300
$2.29
$687.000
450
$2.26
$1,017.000
600
+
$2.21
$1,326.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1553-WH001
Hook-up Wire 20AWG 1.72mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool
640903-1
RECEPT,PIDG FASTON 22-18 250
8-320559-2
SPLC BUTT PIDG22-16C22-18M
45-092
Wire Stripper - Stripmaster Series - Blades - 10-22 AWG Wire Size.
FP301-3/32-100'-CLEAR-SPOO
Heat Shrink Thin-Wall Tubing Fp-301 (1/8 Inch)