27E166
TE Connectivity / P&B BrandRelay Sockets Glass-Filled Polyester Screw Terminal 5A Track Mount 4Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E166
Alias/AKA:
1-1393143-9
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-45 to 70 °C
The TE Connectivity / P&B Brand part 27E166 is a reliable and efficient relay socket designed with Glass-Filled Polyester construction. Featuring screw terminals for easy and secure wiring connections, this socket is perfect for 4-pole applications. With a 5A rating, it can handle moderate power loads. The track-mount design ensures easy installation and compatibility with various relay types. Trust in the TE Connectivity / P&B Brand 27E166 relay socket for dependable performance in your industrial or commercial applications.
Product Highlights:
- Socket
- KHA Series, KHS Series
- Number of Poles = 4
- Terminal Type = Screw
- With Grounding Provision
Search Keywords:
27E166
IN STOCK:
594
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$24.02
$24.020
10
$16.59
$165.900
25
$16.25
$406.250
50
$16.01
$800.500
100
$15.85
$1,585.000
250
$15.69
$3,922.500
500
+
$15.54
$7,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUG6-1REC4-62-10.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A
1-640524-0
Connector Housing - MR Series - Plug - 20 Positions - 4.2 mm - Miniature Rectangular Conne...
5499910-1
A/L UNIV HDR 10P VERT SHT LAT
5499913-4
A/L UNIV HDR 20P RA SHT LAT
3-640706-1
SL 156 CONTACT LP