27E193
TE Connectivity / P&B BrandRelay Sockets Polyester Solder Terminal 10A Through Hole 2Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E193
Alias/AKA:
2-1393143-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
Relay Sockets Polyester Solder Terminal 10A Through Hole 2Pole
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 2
- Terminal Type = PC Stag.
- Terminal Length = 4.57 mm
Search Keywords:
27E193
IN STOCK:
265
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$3.015
$75.375
100
$2.765
$276.500
250
$2.322
$580.500
500
$2.176
$1,088.000
1,000
$2.154
$2,154.000
2,500
$2.132
$5,330.000
5,000
$2.111
$10,555.000
7,500
+
$2.090
$15,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3299W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
7914J-1-000E
Tactile Switch - SPST - N.O. - Round Button - J-Hook - 5 x 5 x 4.19 mm - 0.1A - 16VAC - 16...
EP11SD1CBE
Sealed Tiny Pushbutton Switches-SPST-
Sealed - IP57-Off-Mom-60,000 cycles-20V-.4A
NJM7820FA
Standard Regulator Pos 20V 1.5A 3-Pin(3+Tab) TO-220F
1755794
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...