27E212
TE Connectivity / P&B BrandRelay Accessories Polyester Relay Socket for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E212
Alias/AKA:
2-1393143-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-1393143-4 is a high-quality socket that is designed with reliable performance in mind. This socket is compatible with R10 connectors and is ideal for use with 10-pin PC boards. Made from durable phenolic materials, this socket ensures excellent insulation and protection for your electronic components. Its compact design and efficient construction make it a convenient and cost-effective solution for your connection needs.
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 2
- Terminal Type = PC Stag.
- Terminal Length = 4.57 mm
Search Keywords:
27E212
IN STOCK:
718
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$2.866
$71.650
100
$2.606
$260.600
250
$2.537
$634.250
500
$2.511
$1,255.500
1,000
$2.486
$2,486.000
2,500
$2.461
$6,152.500
5,000
$2.437
$12,185.000
7,500
+
$2.412
$18,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
1-321235-0
RECEPT,FASTON SPLICE 22-10
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
MPE206R
Switch Push Button DPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount
91067-2
Assembly Tools, Insertion/Extraction Tool