27E460
TE Connectivity / P&B BrandRelay Sockets Polyester Screw Terminal 10A Track Mount 2Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E460
Alias/AKA:
1393837-1
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Carton
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-55 to 75 °C
TE Connectivity's P&B Brand part 27E460 is a high-quality relay socket designed for efficient and reliable electrical connections. Featuring polyester construction and screw terminals, this socket ensures secure and durable connections for your electrical applications. With a track mount design and 2 poles, it is ideal for applications requiring a compact and space-saving solution. Furthermore, this socket has a maximum current rating of 10A, making it suitable for a wide range of industrial and commercial applications. Trust TE Connectivity's P&B Brand 27E460 relay socket to provide excellent performance and durability for your electrical connections.
Product Highlights:
- Track Mount Socket
- R10 Series
- Number of Poles = 2
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords:
27E460
IN STOCK:
821
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$30.90
$30.900
10
$19.22
$192.200
30
$18.73
$561.900
60
$18.33
$1,099.800
120
$17.12
$2,054.400
270
$16.77
$4,527.900
510
+
$16.43
$8,379.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA01CM44
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
A40315RNZQ
1-4 Pole Rotary Switch
24A071
Relay Accessories Steel Clip for
22AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
27E462
Relay Accessories Phenolic Relay Socket for Industrial Relay