27E461
TE Connectivity / P&B BrandRelay Sockets Polyester Screw Terminal 10A Track Mount 4Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E461
Alias/AKA:
4-1393143-4
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The TE Connectivity / P&B Brand part 27E461 is a Relay Socket designed for convenient and secure connection of relays. It features polyester construction with screw terminal contacts, ensuring reliable and durable electrical connections. With a track mount design, it can be easily installed and mounted on standard track systems. This 4-pole relay socket has a maximum current rating of 10A, providing ample capacity for various industrial and commercial applications. Trust in the quality and performance of the TE Connectivity / P&B Brand part 27E461 Relay Socket for your relay connection needs.
Product Highlights:
- Socket
- R10 Series
- Socket Type = Track Mount
- Number of Poles = 4
- Terminal Type = Screw
Search Keywords:
27E461
IN STOCK:
89
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$37.97
$37.970
5
$28.36
$141.800
20
$26.90
$538.000
40
$26.31
$1,052.400
100
$26.05
$2,605.000
260
$25.79
$6,705.400
500
+
$25.53
$12,765.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MTG206N
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 11.50mm Standard Round Actuat...
2455
RF/COAXIAL N PANEL JACK STR 50 OHM SOLDE; SOLDER; Connector Type: N Type; Body Style: Stra...
27E462
Relay Accessories Phenolic Relay Socket for Industrial Relay
CA202
End Stop for Terminal Block - DIN Rail - Gray - 44.5 mm x 50 mm x 9.5 mm.
R10-E1Z6-V430
Signal Relay 24VDC 7.5A 6PDT(29.6x18.7x30.15)mm Socket