27E462
TE Connectivity / P&B BrandRelay Accessories Phenolic Relay Socket for Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E462
Alias/AKA:
4-1393143-5
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Carton
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-55 to 75 °C
The TE Connectivity / P&B Brand part 27E462 is a reliable and durable phenolic relay socket designed for industrial relay applications. This socket is specifically crafted to provide excellent electrical connectivity and secure mounting for a wide range of industrial relays. With its superior construction, it ensures consistent performance, even in demanding environments. The 27E462 relay socket is an essential accessory for industrial relay systems, providing a safe and efficient solution for connecting relays in various industrial applications.
Product Highlights:
- Track Mount Socket
- R10 Series
- Number of Poles = 6
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords:
27E462
IN STOCK:
93
Ships today, if you order in
On Order:
540
can ship 4/14/25
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$52.40
$52.400
5
$50.84
$254.200
15
$48.00
$720.000
30
$45.40
$1,362.000
60
$42.81
$2,568.600
105
$40.56
$4,258.800
255
+
$37.85
$9,651.750
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
8-35115-1
SPLICE,N CE 22-14
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
A101KZQ04
Switch Toggle ON None ON SPDT Locking Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Thre...