27E487
TE Connectivity / P&B BrandRelay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E487
Alias/AKA:
1-1419106-9
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The 27E487 relay sockets from TE Connectivity / P&B Brand are designed for use in medical applications. These sockets feature a durable glass-filled polyester construction and screw terminals for secure and reliable connections. They are compatible with standard DIN rails and provide a convenient solution for 2-pole relay installations in medical equipment. Trust TE Connectivity / P&B Brand for high-quality relay sockets that meet the demanding requirements of the medical industry.
Product Highlights:
- Socket
- K10 Series
- Number of Poles = 2
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords:
27E487
IN STOCK:
520
Ships today, if you order in
On Order:
1,820
can ship 12/26/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$7.49
$74.900
30
$7.23
$216.900
50
$7.02
$351.000
100
$6.85
$685.000
250
$6.65
$1,662.500
500
$6.55
$3,275.000
1,000
+
$6.45
$6,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
104257-3
04 MTE RCPT HSG SR LATCH .100
1-480318-0
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 0.200" (5.08mm) Pitch...
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...
2-520183-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x ...
170364-1
MINI UNIVERSAL M-N-L PIN LP