help desk software
DATA SHEET

27E489

TE Connectivity / P&B Brand

Relay Sockets PC Pin Through Hole Medical .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E489
Alias/AKA:
2-1419106-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The TE Connectivity / P&B Brand part 27E489 is a reliable and high-quality relay socket designed for medical applications. It features PC pin through-hole mounting, ensuring secure and stable connections. This socket is specifically engineered to meet the exacting demands of the medical industry, offering exceptional performance and durability. With its compact size and easy installation, the 27E489 relay socket is an ideal choice for medical professionals and equipment manufacturers seeking a trustworthy and long-lasting solution.
Product Highlights:
  • Socket
  • K10 Series
  • Number of Poles = 2
  • Terminal Type = PC
  • Without Grounding Provision
Search Keywords:
27E489
IN STOCK: 2,474
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.361
$33.610
50
$2.441
$122.050
300
$2.312
$693.600
500
$2.289
$1,144.500
1,000
$2.266
$2,266.000
2,500
$2.244
$5,610.000
5,000
$2.221
$11,105.000
7,500 +
$2.199
$16,492.500
Tools/3D Models