27E894
TE Connectivity / P&B BrandRelay Sockets Glass-Filled Polyester Screw Terminal 5A DIN Rail 4Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E894
Alias/AKA:
2-1419106-6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Relay Socket
Mounting:
Panel Mount
Operating Temperature:
N/A
The TE Connectivity / P&B Brand part 27E894 is a reliable relay socket designed for a variety of applications. Constructed with high-quality glass-filled polyester, this socket offers durability and resistance to wear and tear. The screw terminal design facilitates easy and secure wiring connections. With a maximum current rating of 5A, this 4-pole socket provides reliable and efficient operation. Designed for DIN rail mounting, this socket can be easily integrated into existing systems. Trust in the TE Connectivity / P&B Brand part 27E894 for your relay socket needs.
Product Highlights:
- Socket
- KHA Series, KHS Series, PT Series
- Number of Poles = 4
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords:
27E894
IN STOCK:
937
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$10.50
$105.000
30
$9.99
$299.700
50
$9.65
$482.500
100
$9.41
$941.000
250
$9.27
$2,317.500
500
$9.13
$4,565.000
1,000
+
$9.00
$9,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
219-4-1REC4-33057-2
Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-1REC4-3305...
175289-3
DYNAMIC D-3 TAB CONT. L AU 0.76 L/P
IELK1-1-52F-5.00-01-V
Circuit Breaker Magnetic 1Pole 5A
201355-1
MALE BLOCK 14 PL.
917805-2
DYNAMIC D-5 TAB CONT. M L/P